342-016-521-104

Heilind Number:EDA342-016-521-104
Manufacturer:EDAC
Manufacturer Number:342-016-521-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-016-521-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-016-521-104

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless board-to-board integration. Crafted from durable UL 94V-0 Thermoplastic Polyester in a sleek green hue, this connector ensures reliable performance in a variety of environments. With a contact material of high-grade Copper Alloy and a pitch of .1 inches, it guarantees optimal conductivity and signal integrity. Featuring a single row with 16 positions, it offers ample room for multiple connections. Its straight mount orientation and compact .2-inch row spacing make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile and dependable solution for your electronic projects. Trust in its quality and efficiency to elevate your connectivity needs.