342-016-521-107

Heilind Number:EDA342-016-521-107
Manufacturer:EDAC
Manufacturer Number:342-016-521-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-016-521-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-016-521-107

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this green connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in various applications. With a single row configuration and 16 positions, it offers ample connectivity options. The copper alloy contacts provide efficient signal transfer, while the .1-inch pitch and .2-inch row spacing allow for precise mating. Operating flawlessly in a temperature range of -40 to 105 °C, it's suitable for both standard and demanding environments. Whether you're a seasoned professional or a DIY enthusiast, this connector is a must-have for your electronic projects.