342-016-521-108

Heilind Number:EDA342-016-521-108
Manufacturer:EDAC
Manufacturer Number:342-016-521-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-016-521-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-016-521-108

Detailed Description

Enhance connectivity in your electronic designs with this Card Edge Connector. Its vibrant green color not only adds a pop of visual interest but also signifies its durability, thanks to its UL 94V-0 Thermoplastic Polyester housing material. With a single row and 16 positions, this connector ensures efficient signal transmission. The Copper Alloy contact material guarantees reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise board-to-board connections. Designed for straight mounting orientation, it offers versatility in various PCB setups. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your connectivity needs.