342-016-521-202

Heilind Number:EDA342-016-521-202
Manufacturer:EDAC
Manufacturer Number:342-016-521-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-016-521-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-016-521-202

Detailed Description

Enhance your circuit board connections with our Card Edge Connector, designed for optimal performance. This green connector, featuring UL 94V-0 Thermoplastic Polyester housing, ensures durability and safety in any application. With a 3A amperage rating and copper alloy contact material, it guarantees reliable power transmission. Its 2-row design with 16 positions allows for efficient PCB connectivity, while the .1-inch pitch and .2-inch row spacing offer precise alignment. Suitable for straight mounting orientation, it operates flawlessly in temperatures ranging from -40 to 105°C. Elevate your electronic assemblies with this essential component, perfect for various industries.