342-016-521-204

Heilind Number:EDA342-016-521-204
Manufacturer:EDAC
Manufacturer Number:342-016-521-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-016-521-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-016-521-204

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a reliable and efficient solution for seamless board-to-board integration. Featuring a vibrant green hue, it not only stands out visually but also boasts high performance, with a current rating of 3 A. Constructed with UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it ensures robust and secure connections. With two rows of 16 positions each and a .1-inch pitch, it offers ample room for your circuitry while maintaining precise alignment. The straight mount orientation and .2-inch row spacing provide versatility in installation, accommodating various PCB layouts. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees reliability even in demanding environments. Trust in our Card Edge Connector for seamless connectivity in your electronic applications.