342-016-521-212

Heilind Number:EDA342-016-521-212
Manufacturer:EDAC
Manufacturer Number:342-016-521-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-016-521-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-016-521-212

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in striking green. Designed for high-performance applications, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable operation even in harsh environments. With two rows of Copper Alloy contacts offering a total of 16 positions, it provides ample connectivity for your circuitry. The .1 inch pitch and .2 inch row spacing allow for precise mating, while the straight mount orientation simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for a wide range of projects in the electronics industry. Elevate your PCB design with this essential component.