342-016-523-102

Heilind Number:EDA342-016-523-102
Manufacturer:EDAC
Manufacturer Number:342-016-523-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-016-523-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-016-523-102

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector in vibrant Green. Designed for seamless integration, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in various environments. Featuring a single row configuration with 16 positions, it offers ample space for efficient data transfer. Crafted with Copper Alloy contacts and a .1-inch pitch, it guarantees stable and secure connections. With a current rating of 3 A and an operating temperature range of -40 to 105 °C, it is perfect for demanding applications. Whether you're working on a DIY project or a professional installation, this Straight-mount connector is a versatile and essential component for your setup. Explore our range of PCB connectors for more options to suit your specific needs.