342-016-523-103

Heilind Number:EDA342-016-523-103
Manufacturer:EDAC
Manufacturer Number:342-016-523-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-016-523-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-016-523-103

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration with a pitch of .1 inch and row spacing of .2 inch. Featuring a single row layout with 16 positions, this connector ensures efficient data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees reliable performance in a wide operating temperature range from -40 to 105 °C. The copper alloy contact material and straight mount orientation further enhance its stability, making it ideal for various electronic applications. Elevate your connectivity solution with this green-colored connector, a must-have in any tech enthusiast's toolkit.