342-016-523-104

Heilind Number:EDA342-016-523-104
Manufacturer:EDAC
Manufacturer Number:342-016-523-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-016-523-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-016-523-104

Detailed Description

Enhance connectivity in your electronic projects with this Card Edge Connector. The vibrant green color adds a touch of distinction, while its durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance. With a single row design and 16 positions, it offers ample space for seamless board-to-board connections. Crafted from high-quality Copper Alloy, the contacts guarantee efficient signal transmission. Boasting a pitch of .1 inches and row spacing of .2 inches, it facilitates precise alignment. Its straight mount orientation simplifies installation, and with an operating temperature range of -40 to 105 °C, it's suitable for a variety of environments. Trust in this connector for secure and efficient circuit integration.