342-016-523-107

Heilind Number:EDA342-016-523-107
Manufacturer:EDAC
Manufacturer Number:342-016-523-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-016-523-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-016-523-107

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic systems. Featuring a vibrant Green color, this connector boasts a single row design with 16 positions, ensuring optimal performance in various applications. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees reliability even in harsh operating conditions, with a wide temperature range of -40 to 105°C. The Copper Alloy contact material offers superior conductivity, while the .1-inch pitch and .2-inch row spacing facilitate smooth and efficient board-to-board connections. Its straight mount orientation simplifies installation, making it a versatile choice for your connectivity needs. Upgrade your systems with this essential component, perfect for use in industrial, commercial, and DIY projects.