342-016-523-108

Heilind Number:EDA342-016-523-108
Manufacturer:EDAC
Manufacturer Number:342-016-523-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-016-523-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-016-523-108

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for seamless integration on PCBs, this green connector features a single row layout with 16 positions, ensuring efficient signal transmission. Crafted with UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees durability and reliability even in challenging environments. With a low operating temperature of -40°C and a high of 105°C, it offers versatility for various applications. The .1-inch pitch and .2-inch row spacing allow for precise connections, while the straight mount orientation simplifies installation. Trust in this connector for secure and efficient board-to-board connections in your projects.