342-016-523-112

Heilind Number:EDA342-016-523-112
Manufacturer:EDAC
Manufacturer Number:342-016-523-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-016-523-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-016-523-112

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector. Designed for efficient power transmission, this green connector boasts a 3 A amperage rating, ensuring reliable performance. Crafted from UL 94V-0 Thermoplastic Polyester housing material and featuring Copper Alloy contacts, it guarantees durability and conductivity. With a single row layout, .1-inch pitch, and .2-inch row spacing, it offers seamless integration onto your circuit board. The 16 positions allow for versatile connections, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for various applications in electronics and beyond. Elevate your connectivity solutions with this essential component.