342-016-523-201

Heilind Number:EDA342-016-523-201
Manufacturer:EDAC
Manufacturer Number:342-016-523-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-016-523-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-016-523-201

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic systems. Featuring a vibrant Green color, this connector offers a reliable amperage of 3A, making it suitable for various applications. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety. With two rows of copper alloy contacts, each with a pitch of .1in and row spacing of .2in, it provides efficient signal transmission across 16 positions. The straight mount orientation facilitates easy installation, while the wide operating temperature range of -40 to 105°C guarantees performance in diverse environments. Perfect for demanding electronic projects, this connector is a must-have in your inventory. Explore our full range of connectors for more options.