342-016-523-204

Heilind Number:EDA342-016-523-204
Manufacturer:EDAC
Manufacturer Number:342-016-523-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-016-523-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-016-523-204

Detailed Description

Enhance connectivity with our Card Edge Connector, designed for seamless integration in your PCB assembly. Featuring a vibrant Green color, this connector offers high performance with a 3A amperage capacity. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures durability and reliability. With two rows and sixteen positions, it facilitates efficient data transfer. The .1-inch pitch and .2-inch row spacing allow for precise alignment, while the Straight mount orientation simplifies installation. Operating within a wide temperature range of -40 to 105 °C, this connector is suitable for diverse applications in electronics and telecommunications. Upgrade your PCB design with this essential component for secure and stable connections.