342-016-523-212

Heilind Number:EDA342-016-523-212
Manufacturer:EDAC
Manufacturer Number:342-016-523-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-016-523-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-016-523-212

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic devices. Featuring a vibrant green hue, this connector not only stands out visually but also delivers superior performance. With a high amperage rating of 3 A, it ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it offers durability and safety in operation. Boasting two rows of contacts made from Copper Alloy, it guarantees efficient signal transmission. The .1-inch pitch and .2-inch row spacing provide compatibility with a wide range of PCB layouts. With 16 positions, it allows for versatile connectivity options. Its straight mount orientation simplifies installation, while the wide operating temperature range from -40 to 105 °C ensures functionality in diverse environments. Perfect for applications in various industries, this Card Edge Connector is a key component for seamless board-to-board connections.