342-016-524-101

Heilind Number:EDA342-016-524-101
Manufacturer:EDAC
Manufacturer Number:342-016-524-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-016-524-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-016-524-101

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector in a vibrant green hue. Designed for optimal performance, it boasts a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliability in demanding environments. With a single row configuration and 16 positions, it offers seamless integration for your circuitry. The Copper Alloy contacts provide efficient power transfer, with a pitch of .1 in and row spacing of .2 in for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees consistent functionality. Ideal for various applications, it is a must-have component for your connectivity needs.