342-016-524-102

Heilind Number:EDA342-016-524-102
Manufacturer:EDAC
Manufacturer Number:342-016-524-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-016-524-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-016-524-102

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a single row with 16 positions for optimal data transmission. The durable housing, made of UL 94V-0 Thermoplastic Polyester in a vibrant green hue, ensures reliability in any application. Constructed with copper alloy contacts, it offers superior conductivity with an amperage rating of 3A. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is guaranteed. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of environmental conditions. The straight mount orientation allows for easy installation, making it a perfect choice for your board-to-board PCB connections. Elevate your connectivity solutions with this essential component.