342-016-524-107

Heilind Number:EDA342-016-524-107
Manufacturer:EDAC
Manufacturer Number:342-016-524-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-016-524-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-016-524-107

Detailed Description

Enhance connectivity within your electronic devices with this Card Edge Connector. Designed for seamless integration on PCBs, this green connector boasts a rugged UL 94V-0 Thermoplastic Polyester housing, ensuring long-lasting durability. With a single row configuration and 16 positions, it offers ample space for secure connections. Crafted from high-quality Copper Alloy, the contacts guarantee reliable conductivity. Featuring a pitch of .1 inches and row spacing of .2 inches, it facilitates precise alignment during assembly. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C makes it suitable for diverse environments. Upgrade your PCB setup with this essential component.