342-016-524-212

Heilind Number:EDA342-016-524-212
Manufacturer:EDAC
Manufacturer Number:342-016-524-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-016-524-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-016-524-212

Detailed Description

Enhance your electronic connections with our high-quality Card Edge Connector in a vibrant green hue. Designed for optimal performance, this connector features a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliability in various operating conditions. With two rows of sixteen positions, it offers ample connectivity for your PCB assembly needs. The contact material, made of Copper Alloy, guarantees efficient signal transmission, while the 0.1-inch pitch and 0.2-inch row spacing provide precise alignment. Whether you require straight or right-angle mounting, this connector offers versatility to suit your layout requirements. Operating seamlessly in temperatures ranging from -40 to 105 °C, it is ideal for industrial applications. Upgrade your board-to-board connections with this essential component, a must-have in any engineer's toolkit.