342-016-540-101

Heilind Number:EDA342-016-540-101
Manufacturer:EDAC
Manufacturer Number:342-016-540-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-016-540-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-016-540-101

Detailed Description

Enhance your circuit board connectivity with our meticulously designed Card Edge Connector. Featuring a vibrant green hue, this connector boasts a sleek UL 94V-0 Thermoplastic Polyester housing, ensuring both durability and safety. With a single row layout and 16 positions, it offers seamless integration for your PCB assembly. Crafted with precision, the contact material is made of high-quality Copper Alloy, guaranteeing reliable transmission. The .1-inch pitch and .2-inch row spacing facilitate easy installation, while the straight mount orientation streamlines the connection process. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for your electronic projects. Explore our range of connectors for efficient board-to-board connectivity.