342-016-540-103

Heilind Number:EDA342-016-540-103
Manufacturer:EDAC
Manufacturer Number:342-016-540-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-016-540-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-016-540-103

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, crafted for smooth and secure insertion. Featuring a vibrant Green color, this connector guarantees high visibility and easy identification. With an amperage rating of 3 A, it ensures reliable power transmission for your devices. The housing material, UL 94V-0 Thermoplastic Polyester, offers exceptional durability and fire resistance. This single-row connector with 16 positions boasts Copper Alloy contacts, providing optimal conductivity. With a pitch and row spacing of .1 in and .2 in respectively, precise mating is guaranteed. Designed for straight mount orientation, it facilitates seamless integration into your PCB assembly. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Upgrade your connectivity solutions with this high-performance Card Edge Connector.