342-016-540-104

Heilind Number:EDA342-016-540-104
Manufacturer:EDAC
Manufacturer Number:342-016-540-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-016-540-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-016-540-104

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, featuring a sleek green design that adds a touch of vibrancy to your setup. Engineered for optimal performance, this connector boasts a 3A amperage rating, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contact material, it guarantees durability and efficient conductivity. With a single row configuration and 16 positions, it offers seamless integration on your board. The .1-inch pitch and .2-inch row spacing facilitate easy installation, while the straight mount orientation allows for versatile positioning. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a variety of environments. Explore our range of connectors for all your PCB connectivity needs.