342-016-540-107

Heilind Number:EDA342-016-540-107
Manufacturer:EDAC
Manufacturer Number:342-016-540-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-016-540-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-016-540-107

Detailed Description

Enhance connectivity in your electronic designs with this high-performance Card Edge Connector. Featuring a vibrant Green color, it boasts a durable construction with a UL 94V-0 Thermoplastic Polyester housing material, ensuring reliable operation. With a single row design and a total of 16 positions, it offers seamless board-to-board connectivity. The contact material, Copper Alloy, guarantees efficient signal transmission, while the .1-inch pitch and .2-inch row spacing provide precise alignment. Perfect for a variety of applications, this connector is ideal for use in environments with temperatures ranging from -40 to 105 °C, making it a versatile and essential component for your projects.