342-016-540-108

Heilind Number:EDA342-016-540-108
Manufacturer:EDAC
Manufacturer Number:342-016-540-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-016-540-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-016-540-108

Detailed Description

Enhance your circuit board connections with our Card Edge Connector, the perfect solution for seamless integration. Designed with precision and durability in mind, this connector features a single row layout with 16 positions, ensuring optimal performance. The sleek green housing, made of UL 94V-0 Thermoplastic Polyester, not only adds a pop of color but also guarantees safety and reliability. With a contact material of Copper Alloy and a pitch of .1 inch, you can count on efficient conductivity. The straight mount orientation and compact .2 inch row spacing make installation a breeze. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is built to withstand even the harshest conditions. Elevate your PCB connections with this essential component, a must-have in any electronic setup.