342-016-540-112

Heilind Number:EDA342-016-540-112
Manufacturer:EDAC
Manufacturer Number:342-016-540-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-016-540-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-016-540-112

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this connector features a single row with 16 positions, ensuring efficient transmission of data. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliable performance. The green color adds a touch of vibrancy, while the .1-inch pitch and .2-inch row spacing cater to precision requirements. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, it's suitable for a variety of applications. Whether you need straight mount orientation or optimal board-to-board connectivity, this connector is a versatile solution that meets industry standards. Upgrade your systems with this essential component for seamless data transfer.