342-016-540-201

Heilind Number:EDA342-016-540-201
Manufacturer:EDAC
Manufacturer Number:342-016-540-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-016-540-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-016-540-201

Detailed Description

Enhance your circuit board connections with our Card Edge Connector. Designed for high-performance applications, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a double row configuration and 16 positions, it ensures secure and reliable connectivity. Crafted with copper alloy contacts and a pitch of .1 inch, it guarantees efficient signal transmission. The straight mount orientation and precise row spacing of .2 inch make it easy to integrate into your PCB layout. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of environments. Upgrade your PCB connections with this essential component.