342-016-540-202

Heilind Number:EDA342-016-540-202
Manufacturer:EDAC
Manufacturer Number:342-016-540-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-016-540-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-016-540-202

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, it boasts a vibrant green color and a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in various operating conditions. With two rows of precision-engineered copper alloy contacts, each with a pitch of .1 inches, it offers a total of 16 positions for efficient signal transmission. The straight mount orientation and compact .2-inch row spacing make it easy to install and optimize space utilization on your board. Rated for an extended operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications in industries such as telecommunications, consumer electronics, and automotive. Trust in its 3A amperage rating and robust construction to deliver consistent performance, even in demanding environments. Browse our selection of connectors to find the perfect solution for your project.