342-016-540-203

Heilind Number:EDA342-016-540-203
Manufacturer:EDAC
Manufacturer Number:342-016-540-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-016-540-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-016-540-203

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector, designed for seamless integration in your electronic systems. Crafted from durable UL 94V-0 Thermoplastic Polyester in a vibrant green shade, it not only offers visual appeal but also ensures reliable functionality. With a maximum amperage rating of 3A, this connector is suitable for various power and signal applications. Featuring two rows of 16 positions each, it provides ample connectivity options while maintaining a compact form factor with a pitch of .1 inches and row spacing of .2 inches. The contacts, made of robust Copper Alloy, guarantee secure and stable connections. Whether you need to link circuit boards or other components, this connector's straight mount orientation allows for easy and efficient installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, it is suitable for diverse environments and applications. Upgrade your electronic assemblies with this essential component, a standout in our extensive range of PCB connectors.