342-016-540-204

Heilind Number:EDA342-016-540-204
Manufacturer:EDAC
Manufacturer Number:342-016-540-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-016-540-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-016-540-204

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in your electronic systems. Featuring a vibrant green color, this connector not only stands out visually but also delivers high performance. With a 3 A amperage rating, it ensures reliable power transmission. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Boasting two rows of connections and 16 positions, it offers ample room for your circuitry. The copper alloy contact material and .1-inch pitch ensure efficient signal transmission. With a straight mount orientation and a wide operating temperature range of -40 to 105 °C, this connector is versatile and resilient. Upgrade your PCB setup with this essential component.