342-016-540-207

Heilind Number:EDA342-016-540-207
Manufacturer:EDAC
Manufacturer Number:342-016-540-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-016-540-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-016-540-207

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, perfect for seamless board-to-board connections. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a double-row configuration and 16 positions, it offers ample connectivity options for your projects. The Copper Alloy contact material ensures reliable signal transmission, while the .1-inch pitch and .2-inch row spacing allow for precise and secure connections. Operating efficiently in a wide temperature range from -40 to 105 °C, it's suitable for various environments. Its straight mount orientation makes installation a breeze. Elevate your PCB assembly with this high-quality connector.