342-016-540-208

Heilind Number:EDA342-016-540-208
Manufacturer:EDAC
Manufacturer Number:342-016-540-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-016-540-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-016-540-208

Detailed Description

Enhance your PCB connections with our Card Edge Connector, designed for optimal performance and durability. Featuring a vibrant green color and meticulously crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures reliability in every application. With two rows of high-quality Copper Alloy contacts, it offers a secure and efficient connection for up to 16 positions. The .1-inch pitch and .2-inch row spacing make it compatible with various board layouts. Its straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance its versatility. Upgrade your connectivity solutions with this essential component, perfect for a wide range of industrial and electronic projects.