342-016-540-212

Heilind Number:EDA342-016-540-212
Manufacturer:EDAC
Manufacturer Number:342-016-540-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-016-540-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-016-540-212

Detailed Description

Upgrade your PCB connectivity with our Card Edge Connector in a vibrant green hue. Designed for high performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, providing a reliable and secure connection. With two rows of Copper Alloy contacts, each with a pitch of .1 inches and spaced .2 inches apart, it offers smooth and efficient data transfer. The connector boasts 16 positions, ensuring ample connectivity options for your PCB setup. Its straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105 °C guarantees optimal performance in various environmental conditions. Ideal for use in electronics and industrial applications, this Card Edge Connector is a must-have for your connectivity needs.