342-016-541-101

Heilind Number:EDA342-016-541-101
Manufacturer:EDAC
Manufacturer Number:342-016-541-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-016-541-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-016-541-101

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic systems. Crafted from durable UL 94V-0 Thermoplastic Polyester housing, this green connector ensures reliable performance even in demanding environments. Featuring a single row layout with 16 positions, it offers efficient signal transmission with a contact material of Copper Alloy. The .1 inch pitch and .2 inch row spacing allow for precise alignment on your board. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation facilitates easy installation, making it a versatile solution for your connectivity needs. Explore our range of PCB connectors for seamless board-to-board integration.