342-016-541-102

Heilind Number:EDA342-016-541-102
Manufacturer:EDAC
Manufacturer Number:342-016-541-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-016-541-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-016-541-102

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector, designed for seamless integration in your electronic assemblies. Featuring a vibrant Green housing made of UL 94V-0 Thermoplastic Polyester, it offers enhanced durability and safety. With a single row layout, it accommodates 16 positions, ensuring efficient data transmission. The Copper Alloy contact material guarantees reliable conductivity, while the compact .1-inch pitch and .2-inch row spacing optimize space utilization. Suitable for straight mounting orientation, it operates flawlessly in temperatures ranging from -40 to 105°C. Elevate your connectivity game with this essential component in the PCB Connectors category.