342-016-541-103

Heilind Number:EDA342-016-541-103
Manufacturer:EDAC
Manufacturer Number:342-016-541-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-016-541-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-016-541-103

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector in a vibrant Green hue. Designed for seamless integration, it features a single row layout with 16 positions, ensuring optimal performance in your electronic assemblies. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliable and long-lasting operation. With a low-profile .1 inch pitch and .2 inch row spacing, it facilitates efficient signal transmission. Its straight mount orientation offers versatility in installation, while the wide operating temperature range of -40 to 105 °C ensures stability in diverse environments. Perfect for demanding applications, this connector is a must-have in your inventory.