342-016-541-108

Heilind Number:EDA342-016-541-108
Manufacturer:EDAC
Manufacturer Number:342-016-541-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-016-541-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-016-541-108

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless board-to-board integration. This green connector, made of UL 94V-0 Thermoplastic Polyester housing material, ensures durability and safety in all applications. With a single row configuration, it offers 16 positions for efficient signal transmission. The contact material, crafted from Copper Alloy, guarantees reliable conductivity. Featuring a pitch of .1 inch and row spacing of .2 inch, this connector is perfect for compact designs. Its straight mount orientation allows for easy installation. Operating within a wide temperature range of -40 to 105°C, it is suitable for various environments. Upgrade your system with this high-quality connector, a must-have for professional PCB assembly.