342-016-541-202

Heilind Number:EDA342-016-541-202
Manufacturer:EDAC
Manufacturer Number:342-016-541-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-016-541-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-016-541-202

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester in a vibrant green hue, this connector boasts reliable performance in any setting. With a dual-row design and 16 positions, it offers ample connectivity for your needs. The copper alloy contacts ensure efficient signal transfer, while the .1-inch pitch and .2-inch row spacing allow for easy integration. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for demanding environments. Whether you're a professional or DIY enthusiast, this straight-mount connector is a must-have for your projects. Elevate your connectivity game with this essential component.