342-016-541-208

Heilind Number:EDA342-016-541-208
Manufacturer:EDAC
Manufacturer Number:342-016-541-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-016-541-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-016-541-208

Detailed Description

Enhance your circuit board connectivity with this high-quality Card Edge Connector. Designed with precision in mind, this connector features a vibrant Green hue and is crafted from durable UL 94V-0 Thermoplastic Polyester for optimal performance. With a dual-row configuration and 16 positions, it offers ample connectivity options for your PCB. The Copper Alloy contact material ensures reliable electrical conductivity, while the .1-inch pitch and .2-inch row spacing allow for seamless integration. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Whether you're a DIY enthusiast or a professional in the field, this Card Edge Connector is a must-have for your electronic projects. Elevate your connectivity experience today.