342-016-541-212

Heilind Number:EDA342-016-541-212
Manufacturer:EDAC
Manufacturer Number:342-016-541-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-016-541-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-016-541-212

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and reliability in any application. With a double-row configuration and 16 positions, it offers ample connectivity options with a pitch of .1 inches. Crafted from Copper Alloy, the contacts guarantee efficient signal transmission. Its straight mount orientation and compact design make it ideal for space-saving installations. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a dependable choice for demanding environments. Upgrade your connectivity solutions with this essential component.