342-016-542-101

Heilind Number:EDA342-016-542-101
Manufacturer:EDAC
Manufacturer Number:342-016-542-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-016-542-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-016-542-101

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector. Designed for seamless integration, this connector features a single row layout with 16 positions, ensuring efficient data transfer. The durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts guarantee reliable performance, even in harsh environments. With a pitch of .1 inches and row spacing of .2 inches, precise connections are assured. Operating flawlessly at temperatures ranging from -40 to 105 °C, it is ideal for a wide range of applications. Trust in our green-colored Card Edge Connector for your connectivity needs.