342-016-542-103

Heilind Number:EDA342-016-542-103
Manufacturer:EDAC
Manufacturer Number:342-016-542-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-016-542-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-016-542-103

Detailed Description

Enhance connectivity in your electronic devices with this durable Card Edge Connector. Featuring a vibrant green color, it adds a pop of style to your PCB setup while ensuring efficient power transmission with an amperage rating of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, its housing material guarantees reliable performance in diverse environmental conditions. With a single row design and 16 positions, it offers ample space for secure board-to-board connections. The copper alloy contact material and a pitch of .1 inch ensure seamless data transmission, while the straight mount orientation facilitates easy installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a versatile and essential component for your electronic assemblies. Explore our range of connectors for more options tailored to your specific needs.