342-016-542-107

Heilind Number:EDA342-016-542-107
Manufacturer:EDAC
Manufacturer Number:342-016-542-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-016-542-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-016-542-107

Detailed Description

Enhance connectivity with our Card Edge Connector, a vital component for seamless PCB integration. Designed with precision, this green connector features durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in various environments. With a current rating of 3 A, it guarantees efficient power transmission. The single-row configuration, along with 16 positions and a pitch of .1 inches, facilitates secure board-to-board connections. Crafted from Copper Alloy, the contacts offer excellent conductivity and longevity. Its straight mount orientation and wide operating temperature range of -40 to 105 °C ensure versatility in diverse applications. Trust in this essential connector for robust and dependable interboard communication.