342-016-542-112

Heilind Number:EDA342-016-542-112
Manufacturer:EDAC
Manufacturer Number:342-016-542-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-016-542-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-016-542-112

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Featuring a vibrant green hue, this connector not only adds a pop of color but also offers durability with its UL 94V-0 Thermoplastic Polyester housing material. Designed for seamless integration, it boasts a single row configuration with 16 copper alloy contact positions, ensuring efficient power transfer at a maximum amperage of 3 A. With a pitch of .1 in and row spacing of .2 in, precise alignment is guaranteed. Whether for commercial or industrial use, its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for a variety of applications. Trust in this essential component for reliable board-to-board connections in your PCB assemblies.