342-016-542-201

Heilind Number:EDA342-016-542-201
Manufacturer:EDAC
Manufacturer Number:342-016-542-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-016-542-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-016-542-201

Detailed Description

Enhance your PCB connections with our Card Edge Connector in vibrant green. Designed for optimal performance, this connector boasts a 3A amperage capacity and features UL 94V-0 Thermoplastic Polyester housing for superior durability. With two rows of copper alloy contacts, each precisely spaced at .1 inches pitch and .2 inches row spacing, it offers reliable connectivity for 16 positions. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C ensures dependable operation in various environments. Perfect for applications in electronics and telecommunications, this connector is a must-have for seamless board-to-board connections.