342-016-542-202

Heilind Number:EDA342-016-542-202
Manufacturer:EDAC
Manufacturer Number:342-016-542-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-016-542-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-016-542-202

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless data transfer. Designed with precision, this connector features a vibrant green color and is constructed with UL 94V-0 Thermoplastic Polyester, ensuring optimal performance and durability. With a dual-row configuration and a total of 16 contact positions, it offers ample connectivity options for your application. The Copper Alloy contact material guarantees reliable signal transmission, while the .1-inch pitch and .2-inch row spacing allow for easy integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for a variety of environments. The straight mount orientation further enhances its versatility, making it ideal for various PCB setups. Upgrade your connectivity solutions with this high-quality Card Edge Connector.