342-016-542-203

Heilind Number:EDA342-016-542-203
Manufacturer:EDAC
Manufacturer Number:342-016-542-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-016-542-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-016-542-203

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in vibrant Green. Designed for seamless integration, this connector boasts a sturdy housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliability in diverse applications. Featuring two rows of copper alloy contacts with a pitch of .1 inches and a total of 16 positions, it facilitates efficient data transmission. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, this connector offers versatility in installation and performance. Elevate your connectivity solutions with this essential component.