342-016-542-207

Heilind Number:EDA342-016-542-207
Manufacturer:EDAC
Manufacturer Number:342-016-542-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-016-542-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-016-542-207

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for seamless integration, this green connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in various environments. With 16 positions and 2 rows, it offers ample connectivity options for your PCB applications. Crafted with precision, the copper alloy contacts guarantee efficient signal transmission. The .1-inch pitch and .2-inch row spacing, along with a straight mount orientation, facilitate easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding industrial and commercial use. Trust in its quality to power up your electronic systems with precision and efficiency.