342-016-542-208

Heilind Number:EDA342-016-542-208
Manufacturer:EDAC
Manufacturer Number:342-016-542-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-016-542-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-016-542-208

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector in a vibrant green hue. This essential component features a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliability in various applications. With two rows of copper alloy contacts, each with a pitch of .1 inches and spaced .2 inches apart, you can achieve seamless board-to-board connections with ease. The connector offers 16 positions for versatile usage, making it ideal for intricate electronic designs. Designed for straight mounting orientation, it guarantees a secure and efficient assembly process. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a reliable solution for demanding environments. Upgrade your connectivity setup with this essential component, perfect for various industrial and commercial applications.