342-016-544-101

Heilind Number:EDA342-016-544-101
Manufacturer:EDAC
Manufacturer Number:342-016-544-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-016-544-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-016-544-101

Detailed Description

Introducing our Card Edge Connector, a reliable solution for seamless board-to-board connections. This connector, in a striking green color, features a single row layout with 16 positions, each designed for optimal performance. With a low amperage rating of 3 A and durable UL 94V-0 Thermoplastic Polyester housing material, it ensures safe and efficient operation in a wide temperature range from -40 to 105 °C. The copper alloy contact material guarantees reliable conductivity, while the precise pitch of .1 in and row spacing of .2 in facilitate easy installation. Whether for commercial or industrial use, this connector, designed for straight mounting orientation, offers high-quality connectivity for your PCB applications.