342-016-544-102

Heilind Number:EDA342-016-544-102
Manufacturer:EDAC
Manufacturer Number:342-016-544-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-016-544-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-016-544-102

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in vibrant Green. Designed for optimal performance, this connector boasts a 3 A amperage, ensuring efficient power transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees long-lasting reliability. With one row featuring 16 positions and a pitch of .1 inches, it offers seamless integration for your board-to-board connections. The Copper Alloy contact material and straight mount orientation further enhance its stability. Operating smoothly in temperatures ranging from -40 to 105 °C, it's ideal for various applications. Trust in our high-quality connector for superior connectivity solutions.